-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8410
|
Newark | Wtb Connector, Header, 2Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$0.8230 / $1.3500 | Buy Now |
DISTI #
538-43650-0229
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 SR V TH Peg 30Au 2Ckt RoHS: Compliant | 5515 |
|
$0.6260 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
1000 Partner Stock |
|
$0.5300 / $0.7140 | Buy Now |
|
Quest Components | 161 |
|
$1.2000 / $2.4000 | Buy Now | |
DISTI #
43650-0229
|
TTI | Headers & Wire Housings MicroFit 3.0 SR V TH Peg 30Au 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tray |
Americas - 2688 In Stock |
|
$0.6300 / $0.8500 | Buy Now |
DISTI #
3051590
|
element14 Asia-Pacific | WTB CONNECTOR, HEADER, 2POS, 1ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 222 |
|
$0.6739 / $1.3464 | Buy Now |
DISTI #
3051590
|
Farnell | WTB CONNECTOR, HEADER, 2POS, 1ROW, 3MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 222 |
|
$0.7334 / $1.4441 | Buy Now |
|
Master Electronics | Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
1000 Partner Stock |
|
$0.5300 / $0.7140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0229
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0229
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.38 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |