-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0320
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0300 (Alternate Part Number: 800754366304 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1807 |
|
$0.7210 / $1.3900 | Buy Now |
DISTI #
98K9388
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Molex 43650-0300 (Alternate Part Number: 800754366304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10306 |
|
$0.4750 | Buy Now |
DISTI #
538-43650-0300
|
Mouser Electronics | Headers & Wire Housings R/A HEADER 3 POS TIN SINGLE ROW RoHS: Compliant | 7768 |
|
$0.6150 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
259007 Partner Stock |
|
$0.3830 / $0.4570 | Buy Now |
|
Bristol Electronics | 527 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 1520 |
|
$0.4900 / $1.4000 | Buy Now |
DISTI #
43650-0300
|
TTI | Headers & Wire Housings R/A HEADER 3 POS TIN SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$0.4670 / $0.5480 | Buy Now |
DISTI #
MOL43650-0300
|
Interstate Connecting Components | MICROFIT 3.0 SR RA TH PEG TIN | 2310 |
|
$0.4426 / $0.5595 | Buy Now |
DISTI #
Molex 43650-0300
|
PEI Genesis | REC PR CONN, 3 Cont Sol Term | 314792 |
|
Buy Now | |
DISTI #
SMC-43650-0300
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1 |
|
$0.5894 / $0.6342 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0300
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.172 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |