-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8440
|
Newark | Wtb Connector, Header, 6Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0613 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 / $2.5800 | Buy Now |
DISTI #
26AH0770
|
Newark | Wtb Connector, Header, 6Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0100 / $4.3500 | Buy Now |
DISTI #
0436500613
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port T/R - Tape and Reel (Alt: 0436500613) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.7833 / $2.8571 | Buy Now |
DISTI #
538-43650-0613
|
Mouser Electronics | Headers & Wire Housings R/A HDR SMT 6P GOLD w/Fitting Nail RoHS: Compliant | 1181 |
|
$2.2300 / $4.1300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
2240 Partner Stock |
|
$1.3800 / $2.1900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.118 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE | 6 |
|
$3.1496 / $4.7244 | Buy Now |
DISTI #
43650-0613
|
TTI | Headers & Wire Housings R/A HDR SMT 6P GOLD w/Fitting Nail RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel |
Americas - 640 In Stock |
|
$2.0300 / $2.0700 | Buy Now |
DISTI #
0436500613
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port T/R - Tape and Reel (Alt: 0436500613) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.7833 / $2.8571 | Buy Now |
DISTI #
0436500613
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port T/R - Tape and Reel (Alt: 0436500613) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.7833 / $2.8571 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 190 |
|
$1.7500 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0613
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0613
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.852 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |