-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1940
|
Newark | Header Connector,pcb Mount,recept,11 Contacts,pin,0.118 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 43650-1102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.4500 | Buy Now |
DISTI #
57H0510
|
Newark | Header Connector,pcb Mount,recept,11 Contacts,pin,0.118 Pitch,pc Tail Terminal |Molex 43650-1102 Min Qty: 952 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.3400 | Buy Now |
DISTI #
538-43650-1102
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 SR RA TH Peg 30Au 11Ckt RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
DISTI #
71462947
|
RS | MicroFit 3.0 SR RA TH Peg 30Au 11Ckt | Molex Incorporated 43650-1102 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $3.0900 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 11 POS 3mm Solder RA Thru-Hole 11 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant | 0 |
|
$1.9400 / $2.4000 | Buy Now |
DISTI #
Molex 43650-1102
|
PEI Genesis | REC PR CONN, 11 Contact | 0 |
|
Buy Now | |
DISTI #
10189629
|
TestEquity LLC | Molex 43650-1102 Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 11 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | 0 |
|
$2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-1102
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-1102
Molex
Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.172 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43650-1102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-1102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0320 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43650-1102 vs 71231-0320 |
43650-1100 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 43650-1102 vs 43650-1100 |
43650-1121 | Rectangular Power Connector, 11 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43650-1102 vs 43650-1121 |
71231-0220 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43650-1102 vs 71231-0220 |