-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3862
|
Newark | Connector, Header, 11Pos, 1Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-1103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 704 |
|
$2.2900 | Buy Now |
DISTI #
57H0511
|
Newark | Header Connector,pcb Mount,recept,11 Contacts,pin,0.118 Pitch,pc Tail Terminal |Molex 43650-1103 Min Qty: 952 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.2600 | Buy Now |
DISTI #
538-43650-1103
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT RA 11 CKT Tin RoHS: Compliant | 0 |
|
$1.9700 / $2.1100 | Order Now |
|
Onlinecomponents.com | Conn Power HDR 11 POS 3mm Solder RA Thru-Hole 11 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
704 Partner Stock |
|
$1.4000 / $2.0800 | Buy Now |
DISTI #
4251524
|
Farnell | CONN, R/A HEADER, 11POS, 1ROW, 3MM, TH RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 400 |
|
$3.1784 | Buy Now |
|
Master Electronics | Conn Power HDR 11 POS 3mm Solder RA Thru-Hole 11 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
704 Partner Stock |
|
$1.4000 / $2.0800 | Buy Now |
DISTI #
10189630
|
TestEquity LLC | Molex 43650-1103 Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 11 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | 704 |
|
$2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-1103
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-1103
Molex
Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P11 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | 43645 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43650-1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43650-1104 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43650-1103 vs 43650-1104 |
43650-1105 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43650-1103 vs 43650-1105 |