-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R9019
|
Newark | Microfit 3.0 Sr Vert Smt Nail Tin 12Ckt |Molex 43650-1224 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.5300 | Buy Now |
DISTI #
538-43650-1224
|
Mouser Electronics | Headers & Wire Housings 3MM SR V 12P SMT HDR SN W/SOLDER TAB RoHS: Compliant | 977 |
|
$2.3000 / $4.7400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 12 POS 3mm Solder ST SMD 12 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant | 0 |
|
$2.0500 / $2.5400 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-1224
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-1224
Molex
Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43650-1224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-1224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0430451218 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, | Molex | 43650-1224 vs 0430451218 |
10136656-1231LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43650-1224 vs 10136656-1231LF |
10136656-1212LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43650-1224 vs 10136656-1212LF |
10136656-1222LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 12 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 43650-1224 vs 10136656-1222LF |
10136656-1211LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 43650-1224 vs 10136656-1211LF |
10136656-1242LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43650-1224 vs 10136656-1242LF |
10136656-1222LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43650-1224 vs 10136656-1222LF |
10136656-1221LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 12 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 43650-1224 vs 10136656-1221LF |
10136656-1241LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43650-1224 vs 10136656-1241LF |
367612 | Rectangular Power Connector, 12 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | 43650-1224 vs 367612 |