-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-43650-0224
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 2, 5A Min Qty: 2 | 1822 |
|
$1.1800 / $1.7000 | Buy Now |
DISTI #
COREC27661
|
Rutronik | 02P Micro-Fit 3.00MM 90° SMT RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel |
Stock DE - 400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9255 / $0.9789 | Buy Now |
DISTI #
436500224
|
Avnet Abacus | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 436500224) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 1800 |
|
Buy Now | |
DISTI #
436500224
|
Avnet Abacus | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 436500224) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 15200 |
|
Buy Now | |
|
New Advantage Corporation | MOLEX, MicroFit 3.0 SR Vert SMT Nail Tin 2Ckt RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 1800 |
|
$1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy