-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-43650-0413
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 4, 5A Min Qty: 2 | 0 |
|
$1.5500 / $2.2200 | RFQ |
DISTI #
436500413
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 436500413) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 8960 |
|
Buy Now | |
DISTI #
436500413
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 436500413) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN HEADER SMD R/A 4POS 3MM | 2750 |
|
RFQ | |
|
New Advantage Corporation | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD T/R, MICROFIT SR HDR RoHS: Compliant Min Qty: 1 Package Multiple: 2240 | 6720 |
|
$1.3700 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy