Part Details for 437-110-1A by Artisan Controls Corporation
Overview of 437-110-1A by Artisan Controls Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 437-110-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J7426
|
Newark | Solid State Timer, 1Sec, 110Vdc, Relay Mounting:Through Hole, Load Current:2A, Operating Voltage Min:5Vdc, Operating Voltage Max:200Vdc, Switching Mode:-, Timer Functions:Delay-On-Make, Control Voltage Ac Min:-, Time Max:1S Rohs Compliant: Yes |Artisan Controls 437-110-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$91.4500 / $123.9700 | Buy Now |