Part Details for 437-K60-1-07-200A by E-T-A
Overview of 437-K60-1-07-200A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer |
Price & Stock for 437-K60-1-07-200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
437-K60-1-07-200A-ND
|
DigiKey | CIRC BRKR THRM MAGNETIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,155.8600 | Buy Now |
DISTI #
457-437K6017200A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and toggle actuation (S-type TM CBE to EN 60934). Options include auxiliary contacts, a moulded flame retardant enclosure for added enviro | 0 |
|
$935.2300 / $944.3000 | Order Now |
DISTI #
71521744
|
RS | Circuit Breaker Toggle Thermal-Magnetic Lug Mount Delayed Trip 24VDC 1P 200A | E-T-A Circuit Protection and Control 437-K60-1-07-200A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$884.3400 / $982.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$662.9300 / $904.3700 | Buy Now |
DISTI #
000000000005579781
|
Sager | Circuit Breakers Single pole high performance thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and toggle actuation (S-type TM CBE to EN 60934). Options include auxiliary contacts, a moulded flame retardant enclosure for Min Qty: 1 | 0 |
|
$558.6300 / $1,035.7400 | Buy Now |