Part Details for 43764-2454 by OMRON Americas
Overview of 43764-2454 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1245-402ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1245-402MLC | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1245-402 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 43764-2454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003923059
|
Sager | DIP Switches / SIP Switches cord,M12 12ptoskt,rt-ang,1Mup | 0 |
|
Buy Now |