Part Details for 43764-2472 by OMRON Americas
Overview of 43764-2472 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2472ID | Rochester Electronics LLC | TLC2472 - Audio Amplifier | |
LPS4012-472NLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, ROHS COMPLIANT | |
EPL3012-472MLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 43764-2472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003923062
|
Sager | DIP Switches / SIP Switches TKC-2472 | 0 |
|
Buy Now |