Part Details for 43801 by Elesa+Ganter
Overview of 43801 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843801AGI-24LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL 400MHz Frequency Synthesizer | |
843801AGI-24LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL 400MHz Frequency Synthesizer |
Price & Stock for 43801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPE.135
|
TME | Holder, technopolymer PA, black, L: 74mm, W: 135mm, D: 20mm Min Qty: 1 | 19 |
|
$18.8200 / $24.0200 | Buy Now |