-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2043
|
Newark | Header Connector,pcb Mount,recept,6 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal Rohs Compliant: Yes |Molex 43810-0002 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$2.6200 / $2.9000 | Buy Now |
DISTI #
57H0644
|
Newark | Connector, Header, 6Pos, 2Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Mini-Fit Bmi 43810 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Brass Rohs Compliant: Yes |Molex 43810-0002 Min Qty: 624 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
92AJ7476
|
Newark | Connector, Plug, 6Pos, 2Row, 4.2Mm Rohs Compliant: Yes |Molex 43810-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $6.4800 | Buy Now |
DISTI #
0438100002
|
Avnet Americas | Conn Power M 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0438100002) RoHS: Compliant Min Qty: 624 Package Multiple: 312 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.8570 / $2.6505 | Buy Now |
DISTI #
538-43810-0002
|
Mouser Electronics | Headers & Wire Housings 4.20MM MINI FIT SMC RA 6 CKT RoHS: Compliant | 399 |
|
$2.1300 / $3.6800 | Buy Now |
DISTI #
71463054
|
RS | MF SMC RA HDR W/CLIP TIN 6 CKT | Molex Incorporated 43810-0002 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $3.6500 | RFQ |
|
Onlinecomponents.com | Conn Power M 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
324 Partner Stock |
|
$1.8900 / $2.3800 | Buy Now |
DISTI #
43810-0002
|
TTI | Headers & Wire Housings 4.20MM MINI FIT SMC RA 6 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 668 In Stock |
|
$1.9200 / $3.8400 | Buy Now |
DISTI #
0438100002
|
Avnet Americas | Conn Power M 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0438100002) RoHS: Compliant Min Qty: 624 Package Multiple: 312 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.8570 / $2.6505 | Buy Now |
DISTI #
0438100002
|
Avnet Americas | Conn Power M 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0438100002) RoHS: Compliant Min Qty: 624 Package Multiple: 312 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.8570 / $2.6505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43810-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
43810-0002
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.591 inch | |
Body Depth | 0.803 inch | |
Body Length | 0.906 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Shell Material | PA46 | |
Terminal Length | 0.123 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |