-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7023
|
Newark | Mf Smc Ra Hdr W/Clip Tin 8 Ckt |Molex 43810-0003 Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
0438100003
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100003) RoHS: Compliant Min Qty: 1056 Package Multiple: 264 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1460 / $3.0594 | Buy Now |
DISTI #
538-43810-0003
|
Mouser Electronics | Headers & Wire Housings MF SMC RA HDR W/CLIP Tin 8 Ckt RoHS: Compliant | 896 |
|
$2.3900 / $4.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $2.5900 | Buy Now |
DISTI #
0438100003
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100003) RoHS: Compliant Min Qty: 1056 Package Multiple: 264 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1460 / $3.0594 | Buy Now |
DISTI #
0438100003
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100003) RoHS: Compliant Min Qty: 1056 Package Multiple: 264 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1460 / $3.0594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43810-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
43810-0003
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE46 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43810-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43810-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0811LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43810-0003 vs 10136656-0811LF |
10136656-0812LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 43810-0003 vs 10136656-0812LF |
39-30-6082 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 43810-0003 vs 39-30-6082 |
10136656-0811LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 43810-0003 vs 10136656-0811LF |
10136656-0821LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 43810-0003 vs 10136656-0821LF |
10136656-0822LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43810-0003 vs 10136656-0822LF |
10136656-0821LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43810-0003 vs 10136656-0821LF |
10136656-0832LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43810-0003 vs 10136656-0832LF |
10136656-0831LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43810-0003 vs 10136656-0831LF |
10127720-081GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 8 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 43810-0003 vs 10127720-081GLF |