-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2047
|
Newark | Header Connector,pcb Mount,recept,24 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal Rohs Compliant: Yes |Molex 43810-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 555 |
|
$8.8700 / $12.5100 | Buy Now |
DISTI #
57H0648
|
Newark | Plug & Socket Conn, Header, 24Pos, 4.2Mm, Product Range:Mini-Fit Bmi Smc Series, No. Of Contacts:24Contacts, Gender:Receptacle, Pitch Spacing:-, Contact Termination Type:Through Hole, Connector Mounting:Pcb Mount, Colour:Black Rohs Compliant: Yes |Molex 43810-0011 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $9.0200 | Buy Now |
DISTI #
0438100011
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0438100011) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5874 / $9.6427 | Buy Now |
DISTI #
538-43810-0011
|
Mouser Electronics | Headers & Wire Housings MF SMC RA HDR CLIP TIN 24 CKT RoHS: Compliant | 68 |
|
$7.5000 / $10.9500 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
555 Partner Stock |
|
$6.6200 / $8.9300 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$10.1400 / $11.4075 | Buy Now | |
DISTI #
43810-0011
|
TTI | Headers & Wire Housings MF SMC RA HDR CLIP TIN 24 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 4552 In Stock |
|
$7.3600 / $10.8900 | Buy Now |
DISTI #
0438100011
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0438100011) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5874 / $9.6427 | Buy Now |
DISTI #
0438100011
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0438100011) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5874 / $9.6427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43810-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
43810-0011
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.591 inch | |
Body Depth | 0.803 inch | |
Body Length | 2.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | CSA, UL | |
Shell Material | PA46 | |
Terminal Length | 0.123 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 43810-0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43810-0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0438100011 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43810-0011 vs 0438100011 |