-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2049
|
Newark | Header Connector,pcb Mount,recept,6 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal Rohs Compliant: Yes |Molex 43810-0013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 760 |
|
$3.8300 / $5.5300 | Buy Now |
DISTI #
57H0650
|
Newark | Header Connector,pcb Mount,recept,6 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal Rohs Compliant: Yes |Molex 43810-0013 Min Qty: 624 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.2700 | Buy Now |
DISTI #
538-43810-0013
|
Mouser Electronics | Headers & Wire Housings MF SMC RA HDR CLIP GLOD 6 CKT RoHS: Compliant | 600 |
|
$2.9500 / $5.1700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
760 Partner Stock |
|
$2.6200 / $3.2900 | Buy Now |
DISTI #
3536691
|
Farnell | PIN HEADER, R/A, 6POS, 2ROW, 4.2MM, TH RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 400 |
|
$3.7818 | Buy Now |
|
Master Electronics | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
760 Partner Stock |
|
$2.6200 / $3.2900 | Buy Now |
DISTI #
10189657
|
TestEquity LLC | Molex 43810-0013 Mini-Fit BMI Header, Dual Row, Right-Angle, for 1.60mm PCB, 6 Circuits, Gold (Au) Plating, 260C Wave Solderable, with Retention Clip | 760 |
|
$3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43810-0013
Molex
Buy Now
Datasheet
|
Compare Parts:
43810-0013
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.591 inch | |
Body Depth | 0.816 inch | |
Body Length | 0.906 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | CSA,TUV,UL | |
Shell Material | PA46 | |
Terminal Length | 0.123 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |