-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2051
|
Newark | |Molex 43810-0017 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$10.9400 / $11.1700 | Buy Now |
DISTI #
538-43810-0017
|
Mouser Electronics | Headers & Wire Housings MF SMC RA HDR .063Clip Gld 14Ckt RoHS: Compliant | 235 |
|
$9.5800 / $14.1200 | Buy Now |
DISTI #
71463065
|
RS | MF SMC RA Hdr w/.063 Clip Gold 14Ckt | Molex Incorporated 43810-0017 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8000 / $15.4300 | RFQ |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 1.60mm PCB, 14 Circuits, Gold (Au) Plating, with Solderable Retention Clip RoHS: Compliant |
131 Partner Stock |
|
$8.3200 / $10.2900 | Buy Now |
DISTI #
4251533
|
Farnell | CONN, R/A HEADER, 14POS, 2ROW, 4.2MM, TH RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 70 |
|
$10.5892 | Buy Now |
|
Master Electronics | 4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 1.60mm PCB, 14 Circuits, Gold (Au) Plating, with Solderable Retention Clip RoHS: Compliant |
131 Partner Stock |
|
$8.3200 / $10.2900 | Buy Now |
DISTI #
10189658
|
TestEquity LLC | Molex 43810-0017 Mini-Fit BMI Header, Dual Row, Right-Angle, for 1.60mm PCB, 14 Circuits, Gold (Au) Plating, 260C Wave Solderable, with Retention Clip | 131 |
|
$9.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43810-0017
Molex
Buy Now
Datasheet
|
Compare Parts:
43810-0017
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.591 inch | |
Body Depth | 0.803 inch | |
Body Length | 1.567 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | CSA, UL | |
Shell Material | PA46 | |
Terminal Length | 0.123 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 43810-0017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43810-0017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45280-1401 | Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal, Receptacle, | Molex | 43810-0017 vs 45280-1401 |
IPL1-107-01-S-D-RA | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 43810-0017 vs IPL1-107-01-S-D-RA |
43045-1405 | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 43810-0017 vs 43045-1405 |
44068-0260 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43810-0017 vs 44068-0260 |
43045-1404 | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 43810-0017 vs 43045-1404 |
43045-1408 | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 43810-0017 vs 43045-1408 |
39-29-4149 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43810-0017 vs 39-29-4149 |
44068-0249 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43810-0017 vs 44068-0249 |