-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2055
|
Newark | Header Connector,pcb Mount,recept,6 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal |Molex 43810-0046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$2.8700 / $4.1600 | Buy Now |
DISTI #
57H0656
|
Newark | Header Connector,pcb Mount,recept,6 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal |Molex 43810-0046 Min Qty: 624 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.4600 | Buy Now |
DISTI #
538-43810-0046
|
Mouser Electronics | Headers & Wire Housings MF SMC RA HDR .094Clip Tin 6Ckt RoHS: Compliant | 82 |
|
$2.1400 / $3.9600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
348 Partner Stock |
|
$1.9700 / $2.4700 | Buy Now |
DISTI #
4251535
|
Farnell | RoHS: Compliant Min Qty: 31 Container: Each | 0 |
|
$4.4854 | Buy Now |
|
Master Electronics | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
348 Partner Stock |
|
$1.9700 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43810-0046
Molex
Buy Now
Datasheet
|
Compare Parts:
43810-0046
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC, BMI | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.591 inch | |
Body Depth | 0.815 inch | |
Body Length | 0.906 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Length | 0.143 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |