-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2071
|
Newark | Header Connector,pcb Mount,recept,24 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal |Molex 43810-0099 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$10.3200 / $13.7600 | Buy Now |
DISTI #
57H0669
|
Newark | Header Connector,pcb Mount,recept,24 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal |Molex 43810-0099 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $9.3800 | Buy Now |
DISTI #
538-43810-0099
|
Mouser Electronics | Headers & Wire Housings MF SMC RA HDR .125 Clip Tin 24Ckt RoHS: Compliant | 0 |
|
$8.6300 / $13.1000 | Order Now |
|
Onlinecomponents.com | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
43 Partner Stock |
|
$6.8900 / $9.2800 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$10.6824 / $13.7345 | Buy Now | |
DISTI #
4251537
|
Farnell | RoHS: Compliant Min Qty: 8 Container: Each | 0 |
|
$18.8017 | Buy Now |
|
Master Electronics | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
43 Partner Stock |
|
$6.8900 / $9.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43810-0099
Molex
Buy Now
Datasheet
|
Compare Parts:
43810-0099
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.591 inch | |
Body Depth | 0.815 inch | |
Body Length | 2.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |
This table gives cross-reference parts and alternative options found for 43810-0099. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43810-0099, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43810-0110 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 43810-0099 vs 43810-0110 |