-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5717
|
Newark | Header Connector,pcb Mount,recept,4 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal Rohs Compliant: Yes |Molex 43810-0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$3.7200 | Buy Now |
DISTI #
57H0670
|
Newark | Header Connector,pcb Mount,recept,4 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal |Molex 43810-0100 Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.5500 | Buy Now |
DISTI #
538-43810-0100
|
Mouser Electronics | Headers & Wire Housings MF SMC RA HDR Clip 30 SAu 4Ckt RoHS: Compliant | 0 |
|
$3.2500 / $3.2800 | Order Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
600 Partner Stock |
|
$2.8400 / $3.5800 | Buy Now |
|
Quest Components | 283 |
|
$2.0540 / $4.7400 | Buy Now | |
DISTI #
4251538
|
Farnell | CONN, R/A HEADER, 4POS, 2ROW, 4.2MM, TH RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 300 |
|
$5.9034 | Buy Now |
|
Master Electronics | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
600 Partner Stock |
|
$2.8400 / $3.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43810-0100
Molex
Buy Now
Datasheet
|
Compare Parts:
43810-0100
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.591 inch | |
Body Depth | 0.815 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |