-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7004
|
Newark | Modjack Ra Lopro 50Au Inv Dual Port 6/4 |Molex 43814-1421 Min Qty: 4968 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 | Buy Now |
DISTI #
0438141421
|
Avnet Americas | Conn Modular Jack 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 2 Port Tube - Rail/Tube (Alt: 0438141421) RoHS: Compliant Min Qty: 4968 Package Multiple: 1656 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-43814-1421
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Modjack RA LowProf Inverted 2 Ports 6/4 RoHS: Compliant | 0 |
|
$0.7380 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7500 / $0.8100 | Buy Now |
DISTI #
0438141421
|
Avnet Americas | Conn Modular Jack 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 2 Port Tube - Rail/Tube (Alt: 0438141421) RoHS: Compliant Min Qty: 4968 Package Multiple: 1656 Container: Tube | 0 |
|
RFQ | |
DISTI #
0438141421
|
Avnet Americas | Conn Modular Jack 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 2 Port Tube - Rail/Tube (Alt: 0438141421) RoHS: Compliant Min Qty: 4968 Package Multiple: 1656 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43814-1421
Molex
Buy Now
Datasheet
|
Compare Parts:
43814-1421
Molex
Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.95 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for 43814-1421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43814-1421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ3R-66AAB02 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Latch, Jack | Ratioplast Electronics | 43814-1421 vs MJ3R-66AAB02 |
MJ3W-64AB02 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43814-1421 vs MJ3W-64AB02 |
MJ08-66AB02 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43814-1421 vs MJ08-66AB02 |
MJ3U-66CB02 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43814-1421 vs MJ3U-66CB02 |
MJ3U-64CB02 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43814-1421 vs MJ3U-64CB02 |
MJ4L-64CB02 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43814-1421 vs MJ4L-64CB02 |
615006143921 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Wurth Elektronik | 43814-1421 vs 615006143921 |
MJ3W-66CB02 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43814-1421 vs MJ3W-66CB02 |
MJ3W-64CB02 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43814-1421 vs MJ3W-64CB02 |
MJ4L-64DB02 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 43814-1421 vs MJ4L-64DB02 |