Part Details for 4382-5-SS by Amatom Electronic Hardware
Overview of 4382-5-SS by Amatom Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
C438-2 | Coilcraft Inc | Designer's Kit, 1515SQ, 2222SQ, 2929SQ square air core, 2% tol, halogen-free | |
SD43-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 4382-5-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1479 |
|
Buy Now | ||
DISTI #
72150051
|
Verical | 4382-5-SS Min Qty: 7 Package Multiple: 1 | Americas - 1547 |
|
$2.9988 / $11.3547 | Buy Now |
DISTI #
79928889
|
Verical | 4382-5-SS Min Qty: 7 Package Multiple: 1 | Americas - 13 |
|
$2.9988 / $11.3547 | Buy Now |