Part Details for 438410003 by Molex
Overview of 438410003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 438410003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-438410003TR-ND
|
DigiKey | Telecom and Datacom Connector, 8 Min Qty: 150 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
23400 In Stock |
|
$1.7000 / $2.4900 | Buy Now |
DISTI #
438410003
|
Avnet Abacus | Conn RJ-45 F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Embossed T/R Cat 3/Cat 4 - Tape and Reel (Alt: 438410003) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549807183852
|
Chip1Stop | ModJack Dual Port SMT RoHS: Compliant | 23400 |
|
$1.4000 / $2.2100 | Buy Now |
DISTI #
C1S516503090430
|
Chip1Stop | Conn RJ-45 F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Cat 3/Cat 4 T/R RoHS: Compliant | 900 |
|
$2.2100 / $2.3600 | Buy Now |