Part Details for 43846 by Hirschmann Electronics GmbH & Co Kg
Overview of 43846 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F5106
|
Bürklin Elektronik | Sensor actuator cable, valve connector DIN shape B to open end, 2 pole + PE, 2 m, PUR, black, 4 A, 43846 Min Qty: 1 | 5 |
|
$10.8315 | Buy Now |