-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9406
|
Newark | Connector, Header, 18Pos, 2Row, 4.2Mm, Connector Systems:Board-To-Board, Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Straight Rohs Compliant: Yes |Molex 43879-0029 (Alternate Part Number: 800753952102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 525 |
|
$10.6200 | Buy Now |
DISTI #
538-43879-0029
|
Mouser Electronics | Headers & Wire Housings MINI-FIT CPI HDR 18P vertical dual row RoHS: Compliant | 102 |
|
$9.4800 / $14.3800 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 18 POS 4.2mm Press Fit ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
525 Partner Stock |
|
$7.7800 / $10.2900 | Buy Now |
DISTI #
78404872
|
Verical | Conn Wire to Board HDR 18Power POS 4.2mm Press Fit ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 480 |
|
$8.5900 / $9.2800 | Buy Now |
DISTI #
16856603
|
Verical | Conn Wire to Board HDR 18Power POS 4.2mm Press Fit ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 45 |
|
$8.5900 / $9.2800 | Buy Now |
|
Bristol Electronics | 342 |
|
RFQ | ||
DISTI #
43879-0029
|
TTI | Headers & Wire Housings MINI-FIT CPI HDR 18P vertical dual row RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 130 In Stock |
|
$8.5900 / $11.8600 | Buy Now |
DISTI #
Molex 43879-0029
|
PEI Genesis | REC PR CONN, 18 Contact | 525 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 18 POS 4.2mm Press Fit ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
525 Partner Stock |
|
$7.7800 / $10.2900 | Buy Now |
DISTI #
10189684
|
TestEquity LLC | Molex 43879-0029 Mini-Fit BMI Header Compliant Pin Interface, Dual Row, Vertical, 18 Circuits, Tin (Sn) Plating | 525 |
|
$10.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43879-0029
Molex
Buy Now
Datasheet
|
Compare Parts:
43879-0029
Molex
Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT CPI | |
Body Breadth | 0.591 inch | |
Body Depth | 0.587 inch | |
Body Length | 1.898 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |
This table gives cross-reference parts and alternative options found for 43879-0029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43879-0029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43879-0051 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Molex | 43879-0029 vs 43879-0051 |
43879-0062 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal, | Molex | 43879-0029 vs 43879-0062 |