43879-4001
Molex
Description: Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal

Overview of 43879-4001 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDYYYF0004-001.5M Amphenol Cables on Demand Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD

Price & Stock for 43879-4001 by Molex

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7
RFQ

CAD Models for 43879-4001 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 43879-4001 by Molex

43879-4001
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT CPI
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE46
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
PRESS FIT
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 43879-4001
    Molex
    Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal
    VS

Alternate Parts for 43879-4001

This table gives cross-reference parts and alternative options found for 43879-4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43879-4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10131318-1611100LF Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing. Amphenol Communications Solutions 43879-4001 vs 10131318-1611100LF
10137926-1642LF Rectangular Power Connector, Amphenol FCi 43879-4001 vs 10137926-1642LF
15-27-1513 Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal Molex 43879-4001 vs 15-27-1513
A-42404-16A5 Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal Molex 43879-4001 vs A-42404-16A5
10131319-16211G0LF Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal Amphenol FCi 43879-4001 vs 10131319-16211G0LF
10131319-16211G0LF Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 16 Positions, GW Compatible Nylon66, Tray Packing. Amphenol Communications Solutions 43879-4001 vs 10131319-16211G0LF
10131319-16221G0LF Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. Amphenol Communications Solutions 43879-4001 vs 10131319-16221G0LF
10131319-162110PLF Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal Amphenol FCi 43879-4001 vs 10131319-162110PLF
10131319-16121G0LF Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal Amphenol FCi 43879-4001 vs 10131319-16121G0LF
10131318-16211G0LF Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 16 Positions, GW Compatible Nylon66, Tray Packing. Amphenol Communications Solutions 43879-4001 vs 10131318-16211G0LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43879-4001 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43879-4001 by Molex

Select Manufacturer
Which Manufacturer of 43879-4001 would you like to use for your alert(s)?
  • Please alert me when 43879-4001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43879-4001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43879-4001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43879-4001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43879-4001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43879-4001 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: