-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9908
|
Newark | Mf Cpi Vert Hdr For .094 Pcb 24Ckt Tin |Molex 43879-6041 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
538-43879-6041
|
Mouser Electronics | Headers & Wire Housings MF CPI Vert Hdr For .094 PCB 24Ckt Tin RoHS: Compliant | 345 |
|
$6.2100 / $10.4200 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 24 POS 4.2mm Press Fit ST Thru-Hole 24 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant | 0 |
|
$5.2800 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43879-6041
Molex
Buy Now
Datasheet
|
Compare Parts:
43879-6041
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |