There are no models available for this part yet.
Overview of 43879-6049 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64336049GXXXHW | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
HD64336049XXXHW | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
DF36049GHV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, / |
Price & Stock for 43879-6049 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0438796049
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Press Fit ST Thru-Hole Tray (Alt: 0438796049) RoHS: Compliant Min Qty: 960 Package Multiple: 960 | 0 |
|
RFQ | ||
DISTI #
538-43879-6049
|
Mouser Electronics | Headers & Wire Housings MINIFIT CPI HDR ASSY MF/BL 18CKT TIN RoHS: Compliant | 0 |
|
$3.6700 | Order Now | |
DISTI #
0438796049
|
Avnet Asia | Conn Wire to Board HDR 18 POS 4.2mm Press Fit ST Thru-Hole Tray (Alt: 0438796049) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 43879-6049 by Molex
Part Data Attributes for 43879-6049 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.591 inch
|
Body Depth
|
0.587 inch
|
Body Length
|
1.898 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P18
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Durability
|
30 Cycles
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e3
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
FRICTION LOCK
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Plating Thickness
|
100u inch
|
Reference Standard
|
CSA, UL
|
Terminal Length
|
0.229 inch
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
18
|