Part Details for 43879-6054 by Molex
Overview of 43879-6054 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60541AU | Renesas Electronics Corporation | 16 BIT BUFFER / DRIVER | |
60541U | Renesas Electronics Corporation | 16 BIT BUFFER / DRIVER |
Price & Stock for 43879-6054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6770
|
Newark | Minifit Cpi Hdr Assy Mf/Bl 18Ckt Tin |Molex 43879-6054 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
DISTI #
0438796054
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Press Fit ST Thru-Hole Tray (Alt: 0438796054) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.3564 | Buy Now |
DISTI #
538-43879-6054
|
Mouser Electronics | Headers & Wire Housings MINIFIT CPI HDR ASSY MF/BL 18CKT TIN RoHS: Compliant | 0 |
|
$4.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
960 Partner Stock |
|
$3.6300 / $4.2700 | Buy Now |
DISTI #
77794058
|
Verical | Conn HDR, Vertical Header Assembly, BMI/CPI, Make First/Break Last Mini Fit BMI Series RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 960 |
|
$4.0400 / $4.3700 | Buy Now |
DISTI #
C1S549810672976
|
Chip1Stop | Unclassified | 960 |
|
$4.2600 / $4.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
960 Partner Stock |
|
$3.6300 / $4.2700 | Buy Now |
Part Details for 43879-6054
43879-6054 CAD Models
43879-6054 Part Data Attributes
|
43879-6054
Molex
Buy Now
Datasheet
|
Compare Parts:
43879-6054
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR |