Part Details for 4391-600 by Fluke Corporation
Overview of 4391-600 by Fluke Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4391-600
4391-600 CAD Models
4391-600 Part Data Attributes:
|
4391-600
Fluke Corporation
Buy Now
Datasheet
|
Compare Parts:
4391-600
Fluke Corporation
RF Connector Adapter, BNC-BNC, Male-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLUKE CORP | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Characteristic Impedance | 600 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Operating Frequency-Max | 0.5 GHz | |
Panel Mount | NO |