-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H1458
|
Newark | Header Connector, cable Mount, plug,10 Contacts, skt,0.394 Pitch, locking Rohs Compliant: Yes |Molex 43914-1103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.2200 | Buy Now |
DISTI #
0439141103
|
Avnet Americas | Conn Housing F 10 POS 10mm Crimp ST Cable Mount Bag - Bulk (Alt: 0439141103) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5459 / $5.0613 | Buy Now |
DISTI #
06H1458
|
Avnet Americas | Conn Housing F 10 POS 10mm Crimp ST Cable Mount Bag - Bulk (Alt: 06H1458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$4.8000 | Buy Now |
DISTI #
538-43914-1103
|
Mouser Electronics | Headers & Wire Housings MINIFITSR 10CKT 10MM DR RECPT HSG BLK RoHS: Compliant | 680 |
|
$4.1600 / $7.1200 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 10 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag RoHS: Compliant |
467 Partner Stock |
|
$3.3700 / $4.2400 | Buy Now |
|
Quest Components | 1 |
|
$5.4600 | Buy Now | |
DISTI #
43914-1103
|
TTI | Headers & Wire Housings MINIFITSR 10CKT 10MM DR RECPT HSG BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 6101 In Stock |
|
$2.9900 / $3.8600 | Buy Now |
DISTI #
MOL43914-1103
|
Interstate Connecting Components | MINI SR. D/R RECEPTACLE 1 439141103 | 2403 |
|
$4.3920 / $5.5521 | Buy Now |
DISTI #
Molex 43914-1103
|
PEI Genesis | REC PR CONN, 10 Contact | 467 |
|
Buy Now | |
DISTI #
0439141103
|
Avnet Asia | Conn Housing F 10 POS 10mm Crimp ST Cable Mount Bag (Alt: 0439141103) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43914-1103
Molex
Buy Now
Datasheet
|
Compare Parts:
43914-1103
Molex
Rectangular Power Connector, 10 Contact(s), Female, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SR, COMPATIBLE CONTACT: 42815-0011, POLARIZED | |
Body Breadth | 0.976 inch | |
Body Depth | 1.354 inch | |
Body Length | 2.587 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.394 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 16 AWG | |
Withdrawl Force-Min | 4.8928 N |
This table gives cross-reference parts and alternative options found for 43914-1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43914-1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43914-1003 | Rectangular Power Connector, 10 Contact(s), Female, Receptacle | Molex | 43914-1103 vs 43914-1003 |