-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0793
|
Newark | Header Connector, pcb Mount, recept,6 Contacts, pin,0.394 Pitch, pc Tail Terminal, locking |Molex 43915-1101 (Alternate Part Number: 800753933996 Min Qty: 784 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2200 | Buy Now |
DISTI #
538-43915-1101
|
Mouser Electronics | Headers & Wire Housings MF Sr HDR DR 062 Vt 06 Ckt Tin RoHS: Compliant | 0 |
|
$16.2900 | Order Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 10mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Sr™ Tray RoHS: Compliant | 0 |
|
$11.6800 / $15.9000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 8 |
|
$28.3968 / $29.8914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43915-1101
Molex
Buy Now
Datasheet
|
Compare Parts:
43915-1101
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARISED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.754 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.394 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3688 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 50 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 10.0076 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.8928 N |