-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-1439-1.5L | Coilcraft Inc | General Purpose Inductor, 1439uH, 1 Element, ROHS COMPLIANT | |
ADG1406BCPZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 1 | |
LTC1406IGN#PBF | Analog Devices | L Pwr, 8-B, 20Msps, Smpl A/D C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2205
|
Newark | Mfsr Dr Vert Hdr Asy Sil 6Ckt 093 Lubed |Molex 43915-1406 RoHS: Not Compliant Min Qty: 784 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 | Buy Now |
DISTI #
0439151406
|
Avnet Americas | MFSr DR Vert Hdr Asy Sil 6ckt 093 lubed - Trays (Alt: 0439151406) RoHS: Compliant Min Qty: 784 Package Multiple: 784 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3200 / $9.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy