-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0218
|
Newark | Mini-Fit Sr. D/R Plug 10 Ckt Rohs Compliant: Yes |Molex 43938-2103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.0200 / $5.6000 | Buy Now |
DISTI #
21J7379
|
Newark | Header Connector, cable Mount, plug,10 Contacts, skt,0.394 Pitch, polarized Lck Rohs Compliant: Yes |Molex 43938-2103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $5.9300 | Buy Now |
DISTI #
0439382103
|
Avnet Americas | Conn Housing PL 10 POS 10mm Crimp ST Bag - Bulk (Alt: 0439382103) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7733 | Buy Now |
DISTI #
538-43938-2103
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Sr DR Plug 10 Ckt RoHS: Compliant | 56 |
|
$3.8900 / $6.0000 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 10 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag RoHS: Compliant |
608 Partner Stock |
|
$3.6300 / $4.4200 | Buy Now |
DISTI #
43938-2103
|
TTI | Headers & Wire Housings Mini-Fit Sr DR Plug 10 Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.8700 / $5.2900 | Buy Now |
DISTI #
439382103-MOL
|
TME | 43938-2103 Min Qty: 10 | 608 |
|
$3.6759 / $4.4210 | Buy Now |
DISTI #
MOL43938-2103
|
Interstate Connecting Components | MINI-FIT SR. D/R PLUG 10 CKT | 250 |
|
$3.9043 / $4.9357 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1357 |
|
RFQ | |
|
Master Electronics | Conn Housing PL 10 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag RoHS: Compliant |
608 Partner Stock |
|
$3.6300 / $4.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43938-2103
Molex
Buy Now
Datasheet
|
Compare Parts:
43938-2103
Molex
Rectangular Power Connector, 10 Contact(s), Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SR, POSITIVE LOCK | |
Body Breadth | 1.461 inch | |
Body Depth | 1.559 inch | |
Body Length | 2.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.394 inch | |
Mating Information | 43914 | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 16 AWG | |
Withdrawl Force-Min | 4.8928 N |