Part Details for 43_SMA-50-0-1/111_NE by HUBER+SUHNER
Overview of 43_SMA-50-0-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43_SMA-50-0-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-43_SMA-50-0-1/111_NE-ND
|
DigiKey | 43_SMA-50-0-1/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.7900 | Buy Now |
DISTI #
455-43SMA5001111NE
|
Mouser Electronics | RF Adapters - Tee RF Adapters - Tee SMA plug(m), jack(f), jack(f) RoHS: Not Compliant | 6 |
|
$113.3400 / $118.1100 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - SMA - 50 Ohm - T-style - 1 plug (male) - 2 jacks (female) RoHS: Compliant | 0 |
|
$62.4400 / $110.8400 | Buy Now |
Part Details for 43_SMA-50-0-1/111_NE
43_SMA-50-0-1/111_NE CAD Models
43_SMA-50-0-1/111_NE Part Data Attributes
|
43_SMA-50-0-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
43_SMA-50-0-1/111_NE
HUBER+SUHNER
RF Connector Adapter, SMA-SMA, Female-Female-Female, Plug-plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SMA-SMA | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |