There are no models available for this part yet.
Overview of 43_TNC-50-0-1/133_NE by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for 43_TNC-50-0-1/133_NE by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-43_TNC-50-0-1/133_NE-ND
|
DigiKey | 43_TNC-50-0-1/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.5800 | Buy Now | |
DISTI #
455-43TNC5001133NE
|
Mouser Electronics | RF Adapters - Tee RF Adapters - Tee TNC plug(m), jack(f), jack(f) RoHS: Compliant | 0 |
|
$78.0600 / $83.5000 | Order Now | |
Onlinecomponents.com | Coaxial Adapter - TNC - 50 Ohm - T-style - 1 plug (male) - 2 jacks (female) RoHS: Compliant | 0 |
|
$49.5500 / $85.7400 | Buy Now |
CAD Models for 43_TNC-50-0-1/133_NE by HUBER+SUHNER
Part Data Attributes for 43_TNC-50-0-1/133_NE by HUBER+SUHNER
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Adapter Style
|
TNC-TNC
|
Additional Feature
|
STANDARDS: IEC 60169-17; MIL-STD-348A/313
|
Body/Shell Style
|
PLUG-PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR ADAPTER
|
Contact Gender
|
FEMALE-FEMALE-FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
PFA/PTFE
|
MIL Conformance
|
YES
|
Operating Frequency-Max
|
11 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|