Part Details for 43F220E by Ohmite Mfg Co
Overview of 43F220E by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43F220E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8928
|
Newark | Wirewound Resistor, 220 Ohm, 3W, 1%, Resistance:220Ohm, Product Range:Ohmicone 40 Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite 43F220E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8750 / $1.2600 | Buy Now |
DISTI #
16P1840
|
Newark | 3W 220 Ohms Silicone 1%/Box Rohs Compliant: Yes |Ohmite 43F220E RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $1.1400 | Buy Now |
DISTI #
43F220E-ND
|
DigiKey | RES 220 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
160 In Stock |
|
$0.6685 / $2.7000 | Buy Now |
DISTI #
2485-43F220E-ND
|
DigiKey | 3W 220 OHMS SILICONE 1% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$1.1200 | Buy Now |
DISTI #
588-43F220E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 220ohm 1% Axial RoHS: Compliant | 265 |
|
$0.7440 / $1.6700 | Buy Now |
DISTI #
70024123
|
RS | Resistor, Wirewound, Res 220 Ohms, Pwr-Rtg 3 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 43F220E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 169 |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 220 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
196 In Stock |
|
$0.9420 / $1.8260 | Buy Now |
DISTI #
51656497
|
Verical | Res Wirewound 220 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1534 | Americas - 175 |
|
$1.2623 / $2.3790 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 220OHM, 200V, 1% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 100 |
|
$0.7521 / $1.2535 | Buy Now |
DISTI #
43F220E
|
TTI | Wirewound Resistors - Through Hole 3watt 220ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.7800 / $1.0500 | Buy Now |
Part Details for 43F220E
43F220E CAD Models
43F220E Part Data Attributes
|
43F220E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43F220E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 220ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 43F220E
This table gives cross-reference parts and alternative options found for 43F220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43F220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43NF220E | Fixed Resistor, Wire Wound, 3W, 220ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 43F220E vs 43NF220E |