Part Details for 43F2R0 by Ohmite Mfg Co
Overview of 43F2R0 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43F2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P1829
|
Newark | 3W 2 Ohms Silicone 1% |Ohmite 43F2R0 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4600 | Buy Now |
DISTI #
2266-43F2R0-ND
|
DigiKey | RES 2 OHM 1% 3W AXIAL Min Qty: 70 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
43F2R0-ND
|
DigiKey | RES 2 OHM 1% 3W AXIAL Min Qty: 70 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 2 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL |
1500 Partner Stock |
|
$1.1800 / $2.5100 | Buy Now |
DISTI #
Ohmite Mfg. 43F2R0
|
PEI Genesis | Fix Res Wire Wound 3W 2ohm | 1500 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 2 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL |
1500 Partner Stock |
|
$1.1800 / $2.5100 | Buy Now |
Part Details for 43F2R0
43F2R0 CAD Models
43F2R0 Part Data Attributes:
|
43F2R0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43F2R0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |