-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8938
|
Newark | Wirewound Resistor, 3 Ohm, 3W, 1%, Resistance:3Ohm, Product Range:Ohmicone 40 Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Ceramic, Product Width:-Rohs Compliant: Yes |Ohmite 43F3R0E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.3100 | Buy Now |
DISTI #
43F3R0E-ND
|
DigiKey | RES 3 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
239 In Stock |
|
$0.8375 / $3.2100 | Buy Now |
DISTI #
588-43F3R0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 3ohm 1% Axial RoHS: Compliant | 4 |
|
$0.8520 / $2.0400 | Buy Now |
DISTI #
70023332
|
RS | Resistor, Wirewound, Res 3 Ohms, Pwr-Rtg 3W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 43F3R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$1.7500 / $2.0600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
600 In Stock |
|
$0.8620 / $2.4670 | Buy Now |
DISTI #
43F3R0E
|
TTI | Wirewound Resistors - Through Hole 3watt 3ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 250 In Stock |
|
$0.8400 / $1.5700 | Buy Now |
|
Master Electronics | Res Wirewound 3 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
600 In Stock |
|
$0.8620 / $2.4670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43F3R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43F3R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |