Part Details for 43F680E by Ohmite Mfg Co
Overview of 43F680E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43F680E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P1919
|
Newark | Wirewound Res.-Through Hole 3Watt 680Ohm 1% Axial Rohs Compliant: Yes |Ohmite 43F680E RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
64K8966
|
Newark | Wirewound Resistor, 680 Ohm, 3W, 1%, Resistance:680Ohm, Product Range:Ohmicone 40 Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite 43F680E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $0.9950 | Buy Now |
DISTI #
43F680E-ND
|
DigiKey | RES 680 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
302 In Stock |
|
$0.5875 / $2.4500 | Buy Now |
DISTI #
588-43F680E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 680ohm 1% Axial RoHS: Compliant | 278 |
|
$0.5880 / $1.9100 | Buy Now |
DISTI #
70023343
|
RS | Resistor, Wirewound, Res 680 Ohms, Pwr-Rtg 3 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 43F680E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 680 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
63 In Stock |
|
$0.6180 / $1.8400 | Buy Now |
DISTI #
C1S538700122309
|
Chip1Stop | Res Wirewound 680 Ohm 1% 3W ±20ppm/C Conformal Silicone Ceramic AXL RoHS: Compliant | 19 |
|
$1.5500 | Buy Now |
|
Master Electronics | Res Wirewound 680 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
63 In Stock |
|
$0.6180 / $1.8400 | Buy Now |
Part Details for 43F680E
43F680E CAD Models
43F680E Part Data Attributes
|
43F680E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43F680E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 680ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |