Part Details for 43F7K5 by Ohmite Mfg Co
Overview of 43F7K5 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43F7K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P1922
|
Newark | 3W 7K5 Ohms Silicone 1% |Ohmite 43F7K5 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.3700 | Buy Now |
DISTI #
2485-43F7K5-ND
|
DigiKey | 3W 7.5K OHMS SILICONE 1% NON ROH Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$2.3500 | Buy Now |
DISTI #
43F7K5-ND
|
DigiKey | 3W 7K5 OHMS SILICONE 1% Min Qty: 250 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8907 | Buy Now |
DISTI #
70580319
|
RS | RES 7.5K OHM 3W 1% AXIAL | Ohmite 43F7K5 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 7.5K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL |
25 In Stock |
|
$2.6700 / $3.7600 | Buy Now |
|
Master Electronics | Res Wirewound 7.5K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL |
25 In Stock |
|
$2.6700 / $3.7600 | Buy Now |
Part Details for 43F7K5
43F7K5 CAD Models
43F7K5 Part Data Attributes
|
43F7K5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43F7K5
Ohmite Mfg Co
RES,AXIAL,WIREWOUND,7.5K OHMS,200WV,1% +/-TOL,-20,20PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |