Part Details for 43F7R5E by Ohmite Mfg Co
Overview of 43F7R5E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43F7R5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43F7R5E-ND
|
DigiKey | RES 7.5 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
225 In Stock |
|
$0.8000 / $2.0000 | Buy Now |
DISTI #
588-43F7R5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 7.5ohm 1% Axial RoHS: Compliant | 13 |
|
$0.8140 / $2.0000 | Buy Now |
DISTI #
70024121
|
RS | Resistor, Wirewound, Res 7.5 Ohms, Pwr-Rtg 3 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 43F7R5E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.2900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 7.5 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
12462 In Stock 12 Factory Stock |
|
$0.9080 / $2.2960 | Buy Now |
DISTI #
43F7R5E
|
TTI | Wirewound Resistors - Through Hole 3watt 7.5ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.8400 / $1.1900 | Buy Now |
|
Master Electronics | Res Wirewound 7.5 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
12462 In Stock 12 Factory Stock |
|
$0.9080 / $2.2960 | Buy Now |
Part Details for 43F7R5E
43F7R5E CAD Models
43F7R5E Part Data Attributes
|
43F7R5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43F7R5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 7.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |