Part Details for 43J330E by Ohmite Mfg Co
Overview of 43J330E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43J330E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9027
|
Newark | Resistor, wirewound,330Ohms,200Wv,5+/-% Tol,-20,20Ppm-Tc Rohs Compliant: Yes |Ohmite 43J330E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.6400 | Buy Now |
DISTI #
2485-43J330E-ND
|
DigiKey | RES 330 OHM 5% 3W AXIAL Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
43J330E-ND
|
DigiKey | 3W 330 OHMS SILICONE 5% Min Qty: 250 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5271 | Buy Now |
DISTI #
588-43J330E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 330ohm 5% Axial RoHS: Compliant | 0 |
|
$1.3000 / $2.5600 | Order Now |
DISTI #
70580410
|
RS | RES 330 OHM 3W 5% AXIAL | Ohmite 43J330E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $1.6500 | Buy Now |
Part Details for 43J330E
43J330E CAD Models
43J330E Part Data Attributes
|
43J330E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43J330E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 330ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 43J330E
This table gives cross-reference parts and alternative options found for 43J330E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43J330E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43NJ330E | Fixed Resistor, Wire Wound, 3W, 330ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 43J330E vs 43NJ330E |