Part Details for 43J39R by Ohmite Mfg Co
Overview of 43J39R by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43J39R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4250
|
Newark | Resistor, wirewound,39Ohms,200Wv,5+/-% Tol,-20,20Ppm-Tc |Ohmite 43J39R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
43J39R-ND
|
DigiKey | RES 39 OHM 5% 3W AXIAL Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 39 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL |
368 In Stock |
|
$0.8200 / $2.9500 | Buy Now |
DISTI #
51654189
|
Verical | Res Wirewound 39 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1801 | Americas - 350 |
|
$1.1700 / $3.8350 | Buy Now |
|
Master Electronics | Res Wirewound 39 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL |
368 In Stock |
|
$0.8200 / $2.9500 | Buy Now |
Part Details for 43J39R
43J39R CAD Models
43J39R Part Data Attributes
|
43J39R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43J39R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 39ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |