Part Details for 43J4R0E by Ohmite Mfg Co
Overview of 43J4R0E by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43J4R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P2061
|
Newark | Wirewound Res.-Through Hole 3Watt 4Ohm 5% Axial Rohs Compliant: Yes |Ohmite 43J4R0E RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$2.0200 / $2.3600 | Buy Now |
DISTI #
64K9035
|
Newark | Wirewound Resistor, 4 Ohm, 3W, 5%, Resistance:4Ohm, Product Range:Ohmicone 40 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite 43J4R0E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.6700 | Buy Now |
DISTI #
2266-43J4R0E-ND
|
DigiKey | RES 4 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
206 In Stock |
|
$2.1900 | Buy Now |
DISTI #
2485-43J4R0E-ND
|
DigiKey | RES 4 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$1.6800 | Buy Now |
DISTI #
43J4R0E-ND
|
DigiKey | RES 4 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1972 | Buy Now |
DISTI #
588-43J4R0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 4ohm 5% Axial RoHS: Compliant | 0 |
|
$1.4800 / $2.5000 | Order Now |
DISTI #
70580349
|
RS | 3W 4 OHMS SILICONE 5% | Ohmite 43J4R0E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.6100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 4 Ohm 5% 3W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
206 Partner Stock |
|
$1.0500 / $1.5300 | Buy Now |
DISTI #
19859629
|
Verical | Res Wirewound 4 Ohm 5% 3W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 206 |
|
$1.7200 / $2.0500 | Buy Now |
DISTI #
C1S538700141599
|
Chip1Stop | Res Wirewound 4 Ohm 5% 3W ±50ppm/C Conformal Silicone Ceramic AXL RoHS: Compliant | 206 |
|
$2.1100 / $2.5500 | Buy Now |
Part Details for 43J4R0E
43J4R0E CAD Models
43J4R0E Part Data Attributes
|
43J4R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43J4R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 4ohm, 200V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |