Part Details for 43J8K0 by Ohmite Mfg Co
Overview of 43J8K0 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43J8K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C1010
|
Newark | Resistor,wirewound,8Kohms,200Wv,5+/-% Tol,-20,20Ppm-Tc |Ohmite 43J8K0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
43J8K0-ND
|
DigiKey | RES 8K OHM 5% 3W AXIAL Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 8K Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL | 0 |
|
$0 | Buy Now |
Part Details for 43J8K0
43J8K0 CAD Models
43J8K0 Part Data Attributes
|
43J8K0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43J8K0
Ohmite Mfg Co
RES 8K OHM 3W 5% AXIAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | All-Welded | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 8000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 43J8K0
This table gives cross-reference parts and alternative options found for 43J8K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43J8K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43NJ8K0 | Fixed Resistor, Wire Wound, 3W, 8000ohm, 200V, 5% +/-Tol, -20,20ppm/Cel, | Ohmite Mfg Co | 43J8K0 vs 43NJ8K0 |