Part Details for 43J8K0E by Ohmite Mfg Co
Overview of 43J8K0E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43J8K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P2107
|
Newark | 3W 8K0 Ohms Silicone 5%/Box Rohs Compliant: Yes |Ohmite 43J8K0E Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
64K9058
|
Newark | Resistor, wirewound,8Kohms,200Wv,5+/-% Tol,-20,20Ppm-Tc Rohs Compliant: Yes |Ohmite 43J8K0E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
43J8K0E-ND
|
DigiKey | RES 8K OHM 5% 3W AXIAL Min Qty: 250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1008 | Buy Now |
DISTI #
588-43J8K0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 8K 5% Axial RoHS: Compliant | 0 |
|
$1.6000 / $3.3000 | Order Now |
DISTI #
70580476
|
RS | RES 8K OHM 3W 5% AXIAL | Ohmite 43J8K0E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.5100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 8K Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | 0 |
|
$1.7000 / $2.5600 | Buy Now |
DISTI #
Ohmite Mfg. 43J8K0E
|
PEI Genesis | Fix Res WW 3W00ohm | 0 |
|
Buy Now | |
DISTI #
4038651
|
Farnell | RES, 8K0, 3W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 250 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$1.9260 | Buy Now |
|
Master Electronics | Res Wirewound 8K Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | 0 |
|
$1.7000 / $2.5600 | Buy Now |
Part Details for 43J8K0E
43J8K0E CAD Models
43J8K0E Part Data Attributes:
|
43J8K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43J8K0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 8000ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 8000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |