Part Details for 43R01-2211 by Power Dynamics Inc
Overview of 43R01-2211 by Power Dynamics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 43R01-2211
43R01-2211 CAD Models
43R01-2211 Part Data Attributes
|
43R01-2211
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
43R01-2211
Power Dynamics Inc
Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60320/C15; UL 94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRASS/BRONZE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for 43R01-2211
This table gives cross-reference parts and alternative options found for 43R01-2211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43R01-2211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6051.0074 | Mains Power Connector, 10A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 43R01-2211 vs 6051.0074 |
43R01-2111 | Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Plug, ROHS COMPLIANT | Power Dynamics Inc | 43R01-2211 vs 43R01-2111 |
43R01-1111 | Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Plug, ROHS COMPLIANT | Power Dynamics Inc | 43R01-2211 vs 43R01-1111 |