Part Details for 43R011111 by MPE-Garry GmbH
Overview of 43R011111 by MPE-Garry GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43R011111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COREC29421
|
Rutronik | CONNECT.FEMALE INLET LEFT 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.5900 / $2.9600 | Buy Now |
Part Details for 43R011111
43R011111 CAD Models
43R011111 Part Data Attributes
|
43R011111
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
43R011111
MPE-Garry GmbH
Mains Power Connector, 10A, 250VAC, Female, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 60320; CUL; UL; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for 43R011111
This table gives cross-reference parts and alternative options found for 43R011111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43R011111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD-16AU-1 | Mains Power Connector, 10A, 250VAC, Female, Receptacle, ROHS COMPLIANT | Power Dynamics Inc | 43R011111 vs PD-16AU-1 |
SA3229 | Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Socket, ROHS COMPLIANT | Bulgin | 43R011111 vs SA3229 |